
APM Hexseal R10-32X3/8 technical specifications.
| Package/Case | 403 |
| Lead Free | Lead Free |
| Material | Stainless Steel, Steel |
| Mount | Hardware |
| Outside Diameter | 0.403inch |
| Package Quantity | 50 |
| Plating | Passivated |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal R10-32X3/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
