APM Hexseal R4-40X3/8-5701 technical specifications.
| Head Diameter | 0.238inch |
| Head Height | 0.08inch |
| Length | 0.455inch |
| Material | Stainless Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Series | SEELSKREW® |
| RoHS | Unconfirmed |
Download the complete datasheet for APM Hexseal R4-40X3/8-5701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.