Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
APM HEXSEAL

RM5X12MM2701

Datasheet
APM Hexseal

RM5X12MM2701

MACH SCREW PAN HEAD PHILLIPS M5

  1. Hardware, Enclosures & Fasteners
  2. Fasteners
  1. Hardware, Enclosures & Fasteners
  2. Fasteners
  3. Screws

MountingScrew
Quick Jump:

Technical Specifications

APM Hexseal RM5X12MM2701 technical specifications.

General

Head Diameter
0.39inch
Head Height
0.146inch
Length
0.618inch
Material
Stainless Steel
Mount
Screw
Package Quantity
1
Series
SEELSKREW®

Compliance

RoHS
Compliant

Datasheet

APM Hexseal RM5X12MM2701 Datasheet

Download the complete datasheet for APM Hexseal RM5X12MM2701 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com