
APM Hexseal ST1/2-13X12701 technical specifications.
| Head Height | 0.323inch |
| Lead Free | Lead Free |
| Length | 1.323inch |
| Material | Stainless Steel |
| Mount | Bolt |
| Package Quantity | 1 |
| Series | SEELBOLT® |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal ST1/2-13X12701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.