Appa APPA105N technical specifications.
| Display | 4000 digits |
| Safety to EN61010 | CAT III 600 V |
| VAC max. | 750 |
| VAC resolution | 100 |
| VDC max. | 1000 |
| VDC resolution | 100 |
| RoHS | Compliant |
Download the complete datasheet for Appa APPA105N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
