APPA is a division of MGL International Group Limited, specializing in the design and manufacture of electrical test instruments, particularly tailored for diagnostics in electrical, electronic, and HVAC/R systems. Their core product range includes clamp meters and digital multimeters, designed to address both common and specialized troubleshooting needs.

ICM135R Clampmeter; Max Current 600A acCAT III 600 V
ICMA6 Clampmeter; Max Current 600A ac CAT II 1000 V CAT III 600 V
Multimeter, Digital, 9999 Count Display, 0.4-1000 VDC, 4-750 VAC, With Holster
Multimeter, Digital Probe, 3200 Count Display, High-Impact Case
ICM30 clamp multimeter, 300A ac/dc
ISO-TECH ISO-TECH ICM36RII Clampmeter; Max Current 600A ac; 600A dc CAT III 600 V
ISO-TECH ISO-TECH ICM136R Clampmeter; Max Current 600A ac; 600A dc CAT III 600 V
ISO-TECH ICM30R Clampmeter; Max Current300A ac; 300A dc CAT III 300V
Multimeter, Digital, 6000 Count Display, 750 VAC, 1000 VDC, True RMS Reading
Current clamp meter 600 AAC 600 ADC TRMS AC+DC, APPA A18 PLUS, Appa
IDM101
Current Clamp Adapter
Multimeter, Handheld, 3200 Count LCD, 600 VAC/DC, 10A AC/DC
Multimeter, Digital, 6000 Count Display, 750 VAC, 1000 VDC
Current clamp meter 600 AAC TRMS, APPA33RII, Appa
Multimeter digital 3200 digits 600 VAC 600 VDC, APPA 17, Appa
Test Leads with Crocodile Clips, ø 4 mm Safety Type ø 4 mm PU=2 ST, TL70, Appa
Meter, AC/DC Current Transducer, 600 Amps, CAT II 600V, With Carrying Case
ICM20 Clampmeter; Max Current 400A ac CAT III 600 V
Clampmeter, Digital, 3200 Display, 300mV to 600V, 0.1 to 300A, Data Hold