Appa APPA106RMS technical specifications.
| Type of measurement | TRMS |
| Display | 4000 digits |
| Safety to EN61010 | CAT II 1000 V |
| VAC max. | 750 |
| VAC resolution | 100 |
| VDC max. | 1000 |
| VDC resolution | 100 |
| RoHS | Compliant |
Download the complete datasheet for Appa APPA106RMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
