Appa APPA63N technical specifications.
| Display | 3200 digits |
| Safety to EN61010 | CAT II 1000 V |
| VAC max. | 600 |
| VAC resolution | 1000 |
| VDC max. | 600 |
| VDC resolution | 100 |
| RoHS | Compliant |
Download the complete datasheet for Appa APPA63N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
