Appa IDM17 technical specifications.
| Display Type | LCD |
| Height | 24mm |
| Length | 145mm |
| Max Frequency | 500Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 120g |
| Width | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Appa IDM17 to view detailed technical specifications.
No datasheet is available for this part.