This wire contact features a copper contact material with gold plating, suitable for frequencies up to 12.4 GHz. It has a 50 ohm impedance and is designed for crimp termination. The contact is mounted via a cable and has a straight orientation. The contact is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 12.4GHz |
| Gender | Female |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |