Female RF connector for cable mounting, featuring a straight orientation and crimp termination. This component operates up to 12.4 GHz with a 50-ohm impedance. Constructed with a copper contact material and gold plating for reliable signal transmission.
Applied Engineering Products 7202-1572-003 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 12.4GHz |
| Gender | Female |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Applied Engineering Products 7202-1572-003 to view detailed technical specifications.
No datasheet is available for this part.