Applied Micro S2090CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 624 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B624 |
| Width | 32.5 |
| Length | 32.5 |
| Pin Count | 624 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Applied Micro S2090CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.