
Applied Motion 3540i technical specifications.
| Current Rating | 200mA |
| Operating Supply Voltage | 42V |
| Package Quantity | 1 |
| Weight | 11.640407oz |
| RoHS | Compliant |
Download the complete datasheet for Applied Motion 3540i to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
