
Applied Motion 3540M technical specifications.
| Current Rating | 400mA |
| Operating Supply Voltage | 42V |
| Package Quantity | 1 |
| Weight | 9oz |
| RoHS | Compliant |
Download the complete datasheet for Applied Motion 3540M to view detailed technical specifications.
No datasheet is available for this part.
