Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
APPLIED MOTION
4023-820
Datasheet
Applied Motion
4023-820
Volume Production
Stepper Motors 2.76A 74.9 TRQ 2.0IN
Electromechanical
Motors & Drives
Electromechanical
Motors & Drives
Motors
Stepper Motors
Stepper Motors 2.76A 74.9 TRQ 2.0IN
Voltage Rating
80V
Current Rating
3.3A
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
3.3A
Voltage Rating
80V
DC Rated Voltage
80V
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account