
Applied Motion 4023-830 technical specifications.
| Current Rating | 1.27A |
| Height | 56.39mm |
| Length | 75.184mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 6.6V |
| DC Rated Voltage | 6.6V |
| Width | 56.39mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Applied Motion 4023-830 to view detailed technical specifications.
No datasheet is available for this part.
