
Applied Motion HT23-396D technical specifications.
| Current Rating | 1A |
| Height | 56.4mm |
| Length | 54.1mm |
| Series | HT |
| DC Rated Voltage | 7.2V |
| Width | 56.4mm |
| RoHS | Compliant |
Download the complete datasheet for Applied Motion HT23-396D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
