
Applied Motion HT23-398 technical specifications.
| Current Rating | 2.12A |
| Height | 56.4mm |
| Length | 54.102mm |
| Package Quantity | 1 |
| Series | HT |
| Voltage Rating | 3.3V |
| Width | 56.4mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Applied Motion HT23-398 to view detailed technical specifications.
No datasheet is available for this part.
