
Applied Motion HT23-400 technical specifications.
| Current Rating | 2.12A |
| Height | 56.4mm |
| Length | 75.946mm |
| Package Quantity | 1 |
| Series | HT |
| Voltage Rating | 4.2V |
| DC Rated Voltage | 4.2V |
| Width | 56.4mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Applied Motion HT23-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.