
Applied Motion MMI-01 technical specifications.
| Depth | 1.38inch |
| Length | 4.9inch |
| Package Quantity | 1 |
| Width | 4.9inch |
| RoHS | Compliant |
Download the complete datasheet for Applied Motion MMI-01 to view detailed technical specifications.
No datasheet is available for this part.
