
Applied Motion SI100 technical specifications.
| Current Rating | 100mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Series | Si-100 |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Motion SI100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
