Applied Motion Si5580 technical specifications.
| Current Rating | 500mA |
| Operating Supply Voltage | 80V |
| Package Quantity | 1 |
| Weight | 7.804lb |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Motion Si5580 to view detailed technical specifications.
No datasheet is available for this part.