Applied Motion STM23S-3AE-000 technical specifications.
| Height | 56.4mm |
| Length | 114.4mm |
| Series | STM23 |
| Width | 56.4mm |
| RoHS | Compliant |
Download the complete datasheet for Applied Motion STM23S-3AE-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.