Aptiv PLC 12110517 technical specifications.
| Hole Diameter (mm) | 6.35 |
| Product Length (mm) | 32.25 |
| Color | Black |
| Body Material | Nylon |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 12110517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.