Aptiv PLC 12160244 technical specifications.
| Function | Temp Sensor |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| Typical Operating Supply Voltage | 5V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 12160244 to view detailed technical specifications.
No datasheet is available for this part.