The 12162181 is a 3-contact RCP wire housing with crimp termination method. It has a straight body orientation and is designed for cable mount applications. The housing operates within a temperature range of -40°C to 125°C. This product is categorized under wire housings and contacts.
Aptiv PLC 12162181 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 12162181 to view detailed technical specifications.
No datasheet is available for this part.