Aptiv PLC 15355593 technical specifications.
| Hole Diameter (mm) | 15 |
| Product Length (mm) | 25 |
| Style | Clip |
| Color | Black |
| Body Material | Nylon |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 15355593 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.