Arcol ACS10S1K5J technical specifications.
| Max Operating Temperature | 350 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 39.2 |
| Tolerance | 5 |
| Series | ACS |
| Resistance | 1500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Arcol ACS10S1K5J to view detailed technical specifications.
No datasheet is available for this part.