Arcol HS1056RF technical specifications.
| Number of Terminals | 2 |
| Package Length | 15.9 |
| Tolerance | 1 |
| Package Width | 16.5 |
| Package Height | 8.8 |
| Manufacturer Series | HS10(FTOL) |
| Series | HS 10 ( F TOL ) |
| Resistance | 56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Arcol HS1056RF to view detailed technical specifications.
No datasheet is available for this part.