Arcol HS10R1J technical specifications.
| Number of Terminals | 2 |
| Package Length | 15.9 |
| Tolerance | 5 |
| Package Width | 16.5 |
| Package Height | 8.8 |
| Manufacturer Series | HS10(G,H,JTOL) |
| Series | HS |
| Resistance | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Arcol HS10R1J to view detailed technical specifications.
No datasheet is available for this part.