Arcol HS1501KJ technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Package Length | 97.7 |
| Tolerance | 5 |
| Package Width | 47.5 |
| Package Height | 24.1 |
| Manufacturer Series | HS |
| Series | HS |
| Resistance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.29.00.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Arcol HS1501KJ to view detailed technical specifications.
No datasheet is available for this part.