Arcol HS15100RF technical specifications.
| Number of Terminals | 2 |
| Package Length | 19.9 |
| Tolerance | 1 |
| Package Width | 21 |
| Package Height | 11 |
| Series | HS |
| Resistance | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Arcol HS15100RF to view detailed technical specifications.
No datasheet is available for this part.