Arcol HS15100RJ technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Package Length | 19.9 |
| Tolerance | 5 |
| Package Width | 21 |
| Package Height | 11 |
| Manufacturer Series | HS |
| Series | HS |
| Resistance | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Arcol HS15100RJ to view detailed technical specifications.
No datasheet is available for this part.