Fixed Resistor, Wire Wound, 15W, 15ohm, 265V, 5% +/-Tol, 100ppm/Cel, 7883,
Arcol HS1515RJ technical specifications.
| Number of Terminals | 2 |
| Package Length | 19.9 |
| Tolerance | 5 |
| Package Width | 21 |
| Package Height | 11 |
| Series | HS |
| Resistance | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Arcol HS1515RJ to view detailed technical specifications.
No datasheet is available for this part.