Fixed Resistor, Wire Wound, 15W, 1ohm, 265V, 5% +/-Tol, 100ppm/Cel, 7883
Arcol HS151RJ technical specifications.
| Number of Terminals | 2 |
| Package Length | 19.9 |
| Tolerance | 5 |
| Package Width | 21 |
| Package Height | 11 |
| Manufacturer Series | HS15(G,H,JTOL) |
| Series | HS |
| Resistance | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Arcol HS151RJ to view detailed technical specifications.
No datasheet is available for this part.