Arcol HS20010RJ technical specifications.
| Number of Terminals | 2 |
| Package Length | 89.7 |
| Tolerance | 5 |
| Package Width | 72.5 |
| Package Height | 41.8 |
| Manufacturer Series | HS200(G,H,JTOL) |
| Series | HS |
| Resistance | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Arcol HS20010RJ to view detailed technical specifications.
No datasheet is available for this part.