Fixed Resistor, Wire Wound, 200W, 0.47ohm, 1900V, 5% +/-Tol, 100ppm/Cel,
Arcol HS200R47J technical specifications.
| Number of Terminals | 2 |
| Package Length | 89.7 |
| Tolerance | 5 |
| Package Width | 72.5 |
| Package Height | 41.8 |
| Series | HS |
| Resistance | 0.47 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Arcol HS200R47J to view detailed technical specifications.
No datasheet is available for this part.