Fixed Resistor, Wire Wound, 9W, 12ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, ROHS COMPLIANT
Arcol HS2512RJ technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Package Length | 27.3 |
| Tolerance | 5 |
| Package Width | 28 |
| Package Height | 14.6 |
| Resistance | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Arcol HS2512RJ to view detailed technical specifications.
No datasheet is available for this part.