This 75 ohm fixed resistor features a 5% tolerance and can operate at temperatures up to 200°C. It has a package length of 27.3mm, width of 28mm, and height of 14.6mm. The resistor is part of the HS series from Arcol and is compliant with ROHS regulations.
Arcol HS2575RJ technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Package Length | 27.3 |
| Tolerance | 5 |
| Package Width | 28 |
| Package Height | 14.6 |
| Manufacturer Series | HS |
| Series | HS |
| Resistance | 75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Arcol HS2575RJ to view detailed technical specifications.
No datasheet is available for this part.