Arcol HS7547RJ technical specifications.
| Number of Terminals | 2 |
| Package Length | 48.7 |
| Tolerance | 5 |
| Package Width | 47.5 |
| Package Height | 24.1 |
| Series | HS |
| Resistance | 47 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Arcol HS7547RJ to view detailed technical specifications.
No datasheet is available for this part.