Arcolectric 3832510MBL technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 16A |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 380 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric 3832510MBL to view detailed technical specifications.
No datasheet is available for this part.