
Arcolectric A003300AAB technical specifications.
| Fuse Current | 5A |
| Material | Nylon |
| Mount | Holder |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric A003300AAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
