
Arcolectric C1250APBB-085W technical specifications.
| Actuator Color | Black |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1250APBB-085W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.