SPST rocker switch with a 20A current rating and 250V AC / 24V DC voltage rating. Features quick connect termination and a snap-in panel mount design. This illuminated or non-illuminated switch operates with an On-Off function. Supplied in bulk packaging with 100 units per package.
Arcolectric C1300AABBEN602A technical specifications.
| Current Rating | 20A |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1300 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1300AABBEN602A to view detailed technical specifications.
No datasheet is available for this part.