Arcolectric C1300ABBB-602AW-B technical specifications.
| Actuator Type | Rocker |
| Current Rating | 20A |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1300 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1300ABBB-602AW-B to view detailed technical specifications.
No datasheet is available for this part.