SPST Rocker Switch with a 20A current rating and 250V AC / 24V DC voltage rating. Features quick connect termination and a snap-in panel mount design. This illuminated and non-illuminated rocker switch offers a simple On-Off function. Supplied in bulk packaging with 100 units per package, this component is RoHS compliant.
Arcolectric C1300ARBB-602AW technical specifications.
| Current Rating | 20A |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1300 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1300ARBB-602AW to view detailed technical specifications.
No datasheet is available for this part.