
Arcolectric C1350ALBB-602AW technical specifications.
| Actuator Color | Black |
| Electrical Life | 50000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1350ALBB-602AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
