Arcolectric C1350ARBB602AW technical specifications.
| Termination Type | QUICK CONNECT |
| Insulator Material | NYLON |
| Manufacturer Series | 1350 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Arcolectric C1350ARBB602AW to view detailed technical specifications.
No datasheet is available for this part.