Arcolectric C1353ARBG2-602AW-B technical specifications.
| Actuator Type | Rocker |
| Current Rating | 20A |
| Illumination Color | Green |
| Illumination Type | Neon |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1353ARBG2-602AW-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.