Arcolectric C1520WABB-B technical specifications.
| Actuator Type | Rocker |
| Current Rating | 16A |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1520WABB-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.